WIKA, 63 mm G 1/4 MNPT Pressure Gauge, 400 bar

This image is representative of the product range

Subtotal (1 unit)*

MYR639.32

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR639.32

*price indicative

RS Stock No.:
222-7984
Mfr. Part No.:
9163395
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

400bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

Stainless Steel

Connection Size

G 1/4

Connection Type

MNPT

Series

23X.50

Case Material

Stainless Steel

Connection Location

Back Entry

Dial Colour

White

Dial Size

63mm

Maximum Operating Temperature

60°C

Standards/Approvals

CE, EAC

Model Number

233.50

RoHS Status: Exempt

COO (Country of Origin):
PL
The Wika 233.50 model is high quality bourdon tube pressure gauge has been designed especially for the process industry. Thus the instrument is suitable for liquid and gaseous media, also in aggressive environments. The scale range of gauge is 0 to 400 bar.

Excellent load cycle stability and shock resistance

Completely from stainless steel

With case filling for applications with high dynamic pressure loads and vibrations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy