Testo 610 x 610 mm USB Manometer, 3.5 in, 0.12 kPa
- RS Stock No.:
- 874-745
- Mfr. Part No.:
- 0560 0420
- Manufacturer:
- Testo
N
Subtotal (1 unit)*
MYR7,910.31
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,910.31 |
*price indicative
- RS Stock No.:
- 874-745
- Mfr. Part No.:
- 0560 0420
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Manometer | |
| Maximum Pressure Measurement | 0.12kPa | |
| Minimum Pressure Measurement | -0.12kPa | |
| Pressure Connection | Bottom Entry | |
| Connection Size | 610 x 610 mm | |
| Connection Type | Bluetooth, Micro USB | |
| Accuracy | ±2 % | |
| Interface Type | USB | |
| Series | Testo 420 | |
| Case Material | ABS, Nylon, Polypropylene | |
| Dial Size | 3.5in | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Manometer | ||
Maximum Pressure Measurement 0.12kPa | ||
Minimum Pressure Measurement -0.12kPa | ||
Pressure Connection Bottom Entry | ||
Connection Size 610 x 610 mm | ||
Connection Type Bluetooth, Micro USB | ||
Accuracy ±2 % | ||
Interface Type USB | ||
Series Testo 420 | ||
Case Material ABS, Nylon, Polypropylene | ||
Dial Size 3.5in | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Testo precision differential pressure measuring instrument designed for efficient HVAC commissioning. It delivers accurate airflow data for maintaining healthy indoor climates.
Detachable control unit for easy reading
Integrated Bluetooth for real-time mobile reporting
Reliable volume flow calculations via Pitot tubes
Automatic zeroing for high measurement stability
Related links
- Testo 610 Hygrometer 50 °C 50 °C Max, 100 %RH Max
- nVent HOFFMAN HDW Series 304 Stainless Steel Wall Box IP66, 772 mm x 610 mm x 210 mm
- Bosch Rexroth Polypropylene Light Grey Shelf x 410mm x 610 mm
- Schneider Electric White Polymer Adaptable Enclosure Box 340mm x 610 mm x 610 mm with 17 Knockouts
- SCS Anti-Static Bag 254mm(W)x 610 mm(L)
- SCS Anti-Static Bag 305mm(W)x 610 mm(L)
- SCS Anti-Static Bag 406mm(W)x 610 mm(L)
- Rittal HD Series 304 Stainless Steel Wall Box 650 mm x 610 mm x 210 mm
