SMC, 42.5 mm R 1/8 M5 Female Pressure Gauge, 0.4 MPa

N

This image is representative of the product range

Subtotal (1 unit)*

MYR236.73

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR236.73

*price indicative

RS Stock No.:
848-167
Mfr. Part No.:
G46E-4-01-C
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Maximum Pressure Measurement

0.4MPa

Product Type

Pressure Gauge

Minimum Pressure Measurement

0MPa

Pressure Connection

R

Connection Size

R 1/8

Accuracy

±3%

Connection Type

M5 Female

Series

G46E

Case Material

Rolled Steel

Dial Colour

Black

Connection Location

Back side Thread

Dial Size

42.5mm

Maximum Operating Temperature

25°C

COO (Country of Origin):
CZ
The SMC Pressure gauge features a robust design primarily for monitoring Air pressure levels. Its precision indication ensures accurate readings within a specified range, making it an essential component for various industrial applications.

Constructed from rolled steel, providing enhanced durability

Integrated polycarbonate clear cover protects against damage

Fluid contact parts undergo rigorous cleaning for optimal performance

Brass Bourdon tube offers reliable pressure measurement capabilities

Designed for compatibility with Air fluids in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy