SMC, 42.5 mm R 1/8 Threaded Pressure Gauge, 0.7 MPa
- RS Stock No.:
- 848-166
- Mfr. Part No.:
- G46-7-01M
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
MYR256.27
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR256.27 |
*price indicative
- RS Stock No.:
- 848-166
- Mfr. Part No.:
- G46-7-01M
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Pressure Measurement | 0.7MPa | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0MPa | |
| Pressure Connection | R | |
| Connection Size | R 1/8 | |
| Connection Type | Threaded | |
| Series | G46 | |
| Case Material | Die Cast Aluminium | |
| Dial Colour | Black | |
| Connection Location | Back side Thread | |
| Dial Size | 42.5mm | |
| Maximum Operating Temperature | 25°C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Pressure Measurement 0.7MPa | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0MPa | ||
Pressure Connection R | ||
Connection Size R 1/8 | ||
Connection Type Threaded | ||
Series G46 | ||
Case Material Die Cast Aluminium | ||
Dial Colour Black | ||
Connection Location Back side Thread | ||
Dial Size 42.5mm | ||
Maximum Operating Temperature 25°C | ||
- COO (Country of Origin):
- CZ
The SMC Pressure gauge is designed for accurate pressure measurement in Air systems, ensuring optimal performance in various applications. Its robust construction and precision design make it reliable for general-purpose use.
Indication precision of ±3% F.S. (Full span) for reliable readings
Aluminium die-casted case structure ensures durability and resistance to corrosion
Clear polycarbonate cover provides visibility while protecting the gauge
