Camozzi, 38.8 mm R1/8 Threaded Pressure Gauge, 12 bar
- RS Stock No.:
- 830-165
- Mfr. Part No.:
- M043-R12
- Manufacturer:
- Camozzi
N
This image is representative of the product range
Subtotal (1 unit)*
MYR87.74
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR87.74 |
*price indicative
- RS Stock No.:
- 830-165
- Mfr. Part No.:
- M043-R12
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 12bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Radial | |
| Connection Size | R1/8 | |
| Connection Type | Threaded | |
| Series | M043 | |
| Case Material | Steel | |
| Connection Location | Rear | |
| Dial Colour | White | |
| Dial Size | 38.8mm | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 12bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Radial | ||
Connection Size R1/8 | ||
Connection Type Threaded | ||
Series M043 | ||
Case Material Steel | ||
Connection Location Rear | ||
Dial Colour White | ||
Dial Size 38.8mm | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- BG
The Camozzi Pressure gauge with radial connection is designed specifically for industrial applications to accurately measure pressure levels up to 12 bar, ensuring reliable performance in various working environments.
Products are engineered for industrial applications
Pressure measurement range is 0 to 12 bar for versatile usage
Document offers a brief description of the product's capabilities
Technical specifications are provided for enhanced understanding
