Druck DPI610E 0 bar to 700 bar Pressure Calibrator

Subtotal (1 unit)*

MYR60,813.27

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR60,813.27

*price indicative

RS Stock No.:
251-9243
Mfr. Part No.:
DPI610E-SHC-22A-UO-BO
Manufacturer:
Druck
Find similar products by selecting one or more attributes.
Select all

Brand

Druck

Product Type

Pressure Calibrator

Maximum Pressure Measurement

700bar

Battery Type

Lithium-ion

Accuracy

0.025 % FS

Minimum Pressure Measurement

0bar

Resolution

0.03 %

Pressure Port Type

Absolute

Data Logging

Yes

Model Number

DPI610E

Intrinsically Safe

Yes

Current Loop Measurement

Yes

Display Type

LCD

Leak Testing

Yes

Power Source

Lithium-ion Battery

Weight

4.4kg

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Battery Life

90h

Standards/Approvals

BS EN 610101:2010, BS EN 613261:2013, UKCA, CE

Width

150mm

Length

400mm

Height

190mm

Hazardous Area Certification

UKEX, ATEX, IECEx

Plug Type

USB

COO (Country of Origin):
GB

Druck Pressure Calibrator, 700 bar Maximum Pressure, 0.025% FS Accuracy - DPI610E-SHC-22A-UO-BO


This pressure calibrator is a portable instrument designed for precision pressure measurement and verification in industrial settings. It combines high accuracy with data recording and current loop measurement capabilities, offering intrinsic safety certifications for hazardous locations and an LCD Interface for clear readouts. The unit operates across a broad temperature range and is powered by a rechargeable lithium‑ion cell to support extended field use.

Features and Benefits:


• 0.025% FS accuracy ensures precise calibration results
• 700 bar measurement range supports high‑pressure systems
• 90 h battery life allows prolonged field operations
• Intrinsically safe approvals permit hazardous area deployment
• Data logging with USB connectivity enables traceable records

Applications


• Suitable for calibrating pressure transmitters in oil and gas
• Ideal for maintenance of hydraulic test rigs
• Used for loop checks on 4 to 20 mA instrumentation
• Can be used for on‑site leak testing of pressure systems
• Used with absolute pressure sensors in confined spaces

What certifications permit usage in explosive atmospheres?


It carries UKEX, ATEX and IECEx hazardous area approvals allowing operation where intrinsic safety is required.

How does it handle different environmental temperatures?


It is rated to operate from -10 °C up to 50 °C for typical field conditions.

What interfaces support data transfer and power?


The unit uses a USB connector for data transfer and is powered by an internal lithium‑ion battery.

What pressure port configuration does it provide?


The instrument features an absolute pressure port for direct connection to sealed reference systems.

Note

Why choose Druck?
What began in 1972 as a small business in Leicester, UK, Druck has grown into a global pressure-measurement business recognised as a world leader, delivering high quality piezo-resistive pressure sensors and test and calibration instruments to a wide range of applications for customers across the globe.
Druck is one of the only organisations to control the whole manufacturing process from silicon to final product. All products are high-quality, developed from the in-house (UK), raw processing of silicon to delivering the final product.
With Druck, you can be sure of quality, accuracy and reliability. We are Druck. We deliver peace of mind.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy