Druck DPI620PC-700bara 700 bar Pressure Calibrator
- RS Stock No.:
- 576-894
- Mfr. Part No.:
- DPI620PC-700bara
- Manufacturer:
- Druck
Subtotal (1 unit)*
MYR77,206.03
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR77,206.03 |
*price indicative
- RS Stock No.:
- 576-894
- Mfr. Part No.:
- DPI620PC-700bara
- Manufacturer:
- Druck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Battery Type | Lithium-ion, Lithium-Polymer | |
| Maximum Pressure Measurement | 700bar | |
| Product Type | Pressure Calibrator | |
| Pressure Port Type | Absolute | |
| Model Number | DPI620PC-700bara | |
| Data Logging | Yes | |
| Intrinsically Safe | No | |
| Display Type | Colour LCD Touch Screen | |
| Current Loop Measurement | Yes | |
| Power Source | Rechargeable lithium Battery | |
| Minimum Operating Temperature | -10°C | |
| Weight | 575g | |
| Maximum Operating Temperature | 50°C | |
| Length | 183mm | |
| Height | 42mm | |
| Width | 114mm | |
| Standards/Approvals | BS EN 610101:2010, BS EN 613261:2006, CE | |
| Hazardous Area Certification | ATEX, ETL, IECEx | |
| Plug Type | USB | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Battery Type Lithium-ion, Lithium-Polymer | ||
Maximum Pressure Measurement 700bar | ||
Product Type Pressure Calibrator | ||
Pressure Port Type Absolute | ||
Model Number DPI620PC-700bara | ||
Data Logging Yes | ||
Intrinsically Safe No | ||
Display Type Colour LCD Touch Screen | ||
Current Loop Measurement Yes | ||
Power Source Rechargeable lithium Battery | ||
Minimum Operating Temperature -10°C | ||
Weight 575g | ||
Maximum Operating Temperature 50°C | ||
Length 183mm | ||
Height 42mm | ||
Width 114mm | ||
Standards/Approvals BS EN 610101:2010, BS EN 613261:2006, CE | ||
Hazardous Area Certification ATEX, ETL, IECEx | ||
Plug Type USB | ||
Druck Pressure Calibrator, 700 bar Maximum Pressure, Colour LCD Touchscreen Display - DPI620PC-700bara
This pressure calibrator is a handheld instrument designed for measurement and verification of high-pressure systems. It provides pressure measurement up to 700bar and supports pressure readings via an absolute port, while offering a touchscreen colour display for user interaction. The unit runs from a rechargeable lithium power source and includes data logging and current-loop measurement capabilities for field and workshop use.
Features and Benefits:
• 700bar measurement range enables high-pressure system verification
• Absolute pressure port supports sealed-system diagnostics
• Colour LCD touchscreen simplifies on-site parameter entry
• Rechargeable lithium battery permits extended portable operation
• Data logging records measurement sequences for later analysis
• Absolute pressure port supports sealed-system diagnostics
• Colour LCD touchscreen simplifies on-site parameter entry
• Rechargeable lithium battery permits extended portable operation
• Data logging records measurement sequences for later analysis
Applications
• Suitable for commissioning high-pressure hydraulic systems
• Ideal for calibrating pneumatic equipment with sealed references
• Used with loop-powered transmitters for 4 to 20mA checks
• Can be used for documented pressure testing and audits
• Suitable for field technicians working in certified zones
• Ideal for calibrating pneumatic equipment with sealed references
• Used with loop-powered transmitters for 4 to 20mA checks
• Can be used for documented pressure testing and audits
• Suitable for field technicians working in certified zones
What hazardous-area certifications does it carry?
It is certified to ATEX, IECEx and ETL standards for use in many classified areas.
Which temperature range supports reliable operation?
Operational limits span from -10°C to 50°C for environmental adaptability.
How is Interface connectivity achieved for data transfer?
The instrument uses a USB connector for exporting logged data and charging.
What are the physical dimensions and portability details?
The housing measures 183mm length, 114mm width and 42mm height and weighs 575g.
Which electrical measurement functions are integrated?
It provides current-loop measurement capabilities compatible with 4 to 20mA systems.
Related links
- Druck DPI620PC-100barg -1 bar to 100 bar Pressure Calibrator
- Druck DPI610E 0 bar to 700 bar Pressure Calibrator
- Druck DPI610E 0 bar to 2 bar Pressure Calibrator
- Druck DPI 611 -1 bar to 7 bar Pressure Calibrator
- Druck DPI610E 0 bar to 10 bar Pressure Calibrator
- Druck DPI610E 0 bar to 7 bar Pressure Calibrator
- Druck DPI 611 -1 bar to 2 bar Pressure Calibrator
- Druck DPI 615 0 bar to 2 bar Pressure Calibrator
