RS Better World
Phoenix Contact Adhesive Pre-Printed Label. Quantity: 1 Per Pack
- RS Stock No.:
- 521-665
- Mfr. Part No.:
- 1309765
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
MYR1,187.26
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,187.26 | MYR118.726 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 521-665
- Mfr. Part No.:
- 1309765
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Fixing Type | Adhesive | |
| Product Type | Pre-Printed Label | |
| Text Colour | White | |
| Background Colour | Black | |
| Quantity Per Package | 1Per Pack | |
| Diameter | 15.2mm | |
| Width | 15.2mm | |
| Standards/Approvals | DIN EN 17186 | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Fixing Type Adhesive | ||
Product Type Pre-Printed Label | ||
Text Colour White | ||
Background Colour Black | ||
Quantity Per Package 1Per Pack | ||
Diameter 15.2mm | ||
Width 15.2mm | ||
Standards/Approvals DIN EN 17186 | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact adhesive label is designed specifically for CCS-type-2 vehicle charging connectors, ensuring compliance with DIN EN 17186 standards. Crafted as part of the CHARX connect series, it is ideal for users who seek reliability and functionality in charging applications. With a voltage range suitable for 200 V to 920 V, this label facilitates precise identification in various environments. The product is designed to withstand demanding conditions, boasting an IP54 degree of protection, making it suitable for both indoor and outdoor use.
Compact dimensions allow for seamless integration on charging units
Accommodates a voltage range from 200 V to 920 V for versatile use
Supplied in packing units of 10 for convenience
Customisable options are available upon request
