Schneider Electric Adhesive Marker-Symbolic-. Quantity: 1 Per Pack
- RS Stock No.:
- 357-147
- Mfr. Part No.:
- NSYSFSEGS300
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR286.26
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR286.26 |
*price indicative
- RS Stock No.:
- 357-147
- Mfr. Part No.:
- NSYSFSEGS300
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Fixing Type | Adhesive | |
| Product Type | Marker | |
| Text Colour | Green | |
| Background Colour | Transparent | |
| Quantity Per Package | 1Per Pack | |
| Width | 260mm | |
| Text Message | Symbolic | |
| Standards/Approvals | REACH, EU RoHS Directive | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Fixing Type Adhesive | ||
Product Type Marker | ||
Text Colour Green | ||
Background Colour Transparent | ||
Quantity Per Package 1Per Pack | ||
Width 260mm | ||
Text Message Symbolic | ||
Standards/Approvals REACH, EU RoHS Directive | ||
- COO (Country of Origin):
- FR
The Schneider Electric SE Green Signature sticker is designed for the PrismaSeT HD enclosure, measuring 300 mm in width, and comes in RAL7035 color (light grey). The sticker has a height of 37 mm and a width of 260 mm, making it ideal for marking the enclosure in line with specific environmental or sustainability standards, enhancing visibility and compliance in industrial applications.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Adhesive Marker-Symbolic-. Quantity: 1 Per Pack
- Phoenix Contact Adhesive Pre-Printed Label. Quantity: 1 Per Pack
- SES Sterling Adhesive Pre-Printed Adhesive Label. Quantity: 1 Per Pack
- WAGO Adhesive Pre-Printed Label. Quantity: 1 Per Pack
- RS PRO Pre-Printed Label-REPAIR-. Quantity: 1 Per Pack
- RS PRO Pre-Printed Label. Quantity: 1 Per Pack
- RS PRO Pre-Printed Label-Do Not Use-. Quantity: 1 Per Pack
- WAGO Adhesive Marker
