DiodesZetex AP2331SA-7 High Side 1, Load Switch Power Switch IC 3-Pin, SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save MYR34.50

View bulk pricing options

Subtotal (1 pack of 25 units)*

MYR32.55

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,750 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
25 - 725MYR1.302MYR32.55-
750 - 1475MYR1.256MYR31.40MYR34.50
1500 +MYR1.194MYR29.85MYR162.00

*price indicative

Packaging Options:
RS Stock No.:
822-8821
Mfr. Part No.:
AP2331SA-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Power Switch Type

Load Switch

Power Switch Topology

High Side

Product Type

Power Switch IC

Switch On Resistance RdsOn

350mΩ

Number of Outputs

5

Number of Inputs

1

Mount Type

Surface

Package Type

SOT-23

Minimum Supply Voltage

2.7V

Pin Count

3

Maximum Supply Voltage

5.2V

Minimum Operating Temperature

-40°C

Operating Current

500mA

Maximum Operating Temperature

85°C

Width

1.4mm

Standards/Approvals

No

Length

3mm

Height

1.1mm

Series

AP2331

Automotive Standard

No

Single Channel USB Switch, Diodes Inc


Protected Switches, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy