STMicroelectronics ISO808AQTR High Side, High Side Power Switch IC 36-Pin, TFQFPN-32
- RS Stock No.:
- 285-5889
- Mfr. Part No.:
- ISO808AQTR
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
MYR86,133.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | MYR28.711 | MYR86,133.00 |
*price indicative
- RS Stock No.:
- 285-5889
- Mfr. Part No.:
- ISO808AQTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Number of Outputs | 8 | |
| Package Type | TFQFPN-32 | |
| Pin Count | 36 | |
| Maximum Supply Voltage | 45V | |
| Operating Current | 700mA | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Number of Outputs 8 | ||
Package Type TFQFPN-32 | ||
Pin Count 36 | ||
Maximum Supply Voltage 45V | ||
Operating Current 700mA | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The STMicroelectronics are galvanic isolated 8-channel drivers featuring a low supply current. Active channel current limitation (OVL) combined with thermal shutdown (OVT), independent for each channel, protects the device against overload. Built-in thermal shutdown protects each channel from overtemperature and overload: each overheated channel automatically turns OFF after its junction temperature triggers the protection threshold (TJSD).
Low process and logic sides supply current
Under-voltage shut down with auto restart and hysteresis
Logic side 5 V and 3.3 V TTL/CMOS and MCU compatible I/Os
Common output enable/disable pin
Reset function for IC outputs disable
Related links
- STMicroelectronics ISO808AQTR High Side TFQFPN-32
- STMicroelectronics ISO808AQTR-1 High Side TFQFPN-32
- STMicroelectronics High Side TFQFPN-32
- STMicroelectronics ISO808QTR-1 High Side TFQFPN-32
- STMicroelectronics ISO808QTR High Side TFQFPN-32
- STMicroelectronics ISO808TR High Side PowerSO-36
- STMicroelectronics ISO8200B High Side 8 PowerSO
- STMicroelectronics VN808CM-E High Side 8 PowerSO
