Infineon BTS3028SDRATMA1 Low Side, Low Side Power Switch IC 4-Pin, PG-TO252-3-11
- RS Stock No.:
- 258-7035
- Mfr. Part No.:
- BTS3028SDRATMA1
- Manufacturer:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
MYR15,985.00
FREE delivery for orders over RM 150.00
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | MYR6.394 | MYR15,985.00 |
*price indicative
- RS Stock No.:
- 258-7035
- Mfr. Part No.:
- BTS3028SDRATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Switch IC | |
| Power Switch Type | Low Side | |
| Power Switch Topology | Low Side | |
| Switch On Resistance RdsOn | 28mΩ | |
| Number of Outputs | 1 | |
| Package Type | PG-TO252-3-11 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 10V | |
| Pin Count | 4 | |
| Operating Current | 5A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q | |
| Series | BTS3028SDR | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Switch IC | ||
Power Switch Type Low Side | ||
Power Switch Topology Low Side | ||
Switch On Resistance RdsOn 28mΩ | ||
Number of Outputs 1 | ||
Package Type PG-TO252-3-11 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 10V | ||
Pin Count 4 | ||
Operating Current 5A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q | ||
Series BTS3028SDR | ||
The Infineon smart low side power switch is a single channel low side MOSFET power switch in PG-TO252-3-11 package providing embedded protective functions. This device is monolithically integrated with a N channel vertical power FET and embedded protection functions.
Thermal shutdown with latch behaviour
ESD protection
Over voltage protection
Analog driving possible
Green product
Related links
- Infineon BTS3028SDRATMA1 Low Side PG-TO252-3-11
- Infineon BTF3050TEATMA1 Low Side 1 PG-TO252-5
- Infineon BTS3207NHUMA1 Low Side Power Switch IC 4-Pin, PG-SOT223-4
- Infineon BTS500601TEAAUMA2 High Side 1 PG-TO252-5-11
- DiodesZetex Low Side 1 SOT-223
- DiodesZetex ZXMS6001N3TA Low Side 1 SOT-223
- DiodesZetex ZXMS6004SGTA Low Side 1 SOT-223
- DiodesZetex ZXMS6004DGTA Low Side 1 SOT-223
