Infineon BTT60302ERBXUMA1 High Side, High Side Power Control Switch
- RS Stock No.:
- 258-0777
- Mfr. Part No.:
- BTT60302ERBXUMA1
- Manufacturer:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR21.52
FREE delivery for orders over RM 150.00
In Stock
- Plus 1,807 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR21.52 |
| 10 - 99 | MYR20.88 |
| 100 - 249 | MYR20.05 |
| 250 - 499 | MYR18.84 |
| 500 + | MYR17.51 |
*price indicative
- RS Stock No.:
- 258-0777
- Mfr. Part No.:
- BTT60302ERBXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Control Switch | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Number of Outputs | 2 | |
| Maximum Supply Voltage | 36V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Series | BTT6030-2ERB | |
| Automotive Standard | AEC-Q | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Control Switch | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Number of Outputs 2 | ||
Maximum Supply Voltage 36V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Series BTT6030-2ERB | ||
Automotive Standard AEC-Q | ||
The Infineon PROFET +24 V is a 32 mΩ single channel smart high-side power switch, embedded in a PG-TDSO-14, Exposed Pad package, providing protective functions and diagnosis. The power transistor is built by an N-channel vertical power MOSFET with charge pump. The device is integrated in Smart6 HV technology. It is specially designed to drive lamps up to 2 * P21W 24V, as well as LEDs in the harsh automotive environment.
Two channel device
Very low stand-by current
3.3 V and 5 V compatible logic inputs
Electrostatic discharge protection
Optimized electromagnetic compatibility
Logic ground independent of load ground
Related links
- Infineon High Side, High Side Power Control Switch
- Infineon BTS70061EPZXUMA1 High Side, High Side Power Control Switch
- Infineon BTS70302EPAXUMA1 High Side, High Side Power Control Switch
- Infineon BTT60301ERAXUMA1 High Side, High Side Power Control Switch
- Infineon BTT60502ERAXUMA1 High Side, High Side Power Control Switch
- Infineon BGS12PN10E6327XTSA1 High Side, High Side Power Control Switch
- Infineon BTS500551TMBAKSA1 High Side, High Side Power Control Switch
- Infineon BTT60101ERBXUMA1 High Side, High Side Power Control Switch
