onsemi High Side 2, High Side Power Switch IC 15-Pin, QFN-15
- RS Stock No.:
- 214-8833
- Mfr. Part No.:
- NCP51810AMNTWG
- Manufacturer:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 214-8833
- Mfr. Part No.:
- NCP51810AMNTWG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side | |
| Number of Outputs | 2 | |
| Number of Inputs | 2 | |
| Mount Type | Surface | |
| Package Type | QFN-15 | |
| Pin Count | 15 | |
| Maximum Supply Voltage | 17V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 2.5mA | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | NCP51810 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Power Switch Type High Side | ||
Number of Outputs 2 | ||
Number of Inputs 2 | ||
Mount Type Surface | ||
Package Type QFN-15 | ||
Pin Count 15 | ||
Maximum Supply Voltage 17V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 2.5mA | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series NCP51810 | ||
The ON Semiconductor NCP51810 is high-speed, gate driver is designed to meet the stringent requirements of driving enhancement mode, high electron mobility transistor (HEMT), gallium nitrade (GaN) power switches in medium−voltage half−bridge DC−DC application.
Maximum propagation delay of less than 50 ns
Matched propagation delays to less than 5 ns
User programmable dead−time control
Thermal Shutdown
Related links
- onsemi NCP51810AMNTWG High Side 2 QFN-15
- onsemi NCP51820AMNTWG Low Side/High Side 3 QFN
- MPS MP2263GD-P Low Side Power Control Switch 15-Pin, QFN-15
- MPS MP2269GD-P Low Side Power Control Switch 15-Pin, QFN-15
- STMicroelectronics VNF9Q20FTR High Side 2 QFN 6 x 6
- onsemi FUSB303TMX High Side 1 QFN
- onsemi High Side 1 DFN
- onsemi High Side 1 DFN
