onsemi Low Side 1, MOSFET Power Switch IC 4-Pin, TO-252
- RS Stock No.:
- 202-4060
- Mfr. Part No.:
- NCV8413DTRKG
- Manufacturer:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-4060
- Mfr. Part No.:
- NCV8413DTRKG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Type | MOSFET | |
| Power Switch Topology | Low Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 37mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Power Rating | 2.72W | |
| Package Type | TO-252 | |
| Maximum Supply Voltage | 42V | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 22A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | Pb-Free and are RoHS | |
| Automotive Standard | AEC-Q101 Grade 1 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Type MOSFET | ||
Power Switch Topology Low Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 37mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Power Rating 2.72W | ||
Package Type TO-252 | ||
Maximum Supply Voltage 42V | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Operating Current 22A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals Pb-Free and are RoHS | ||
Automotive Standard AEC-Q101 Grade 1 | ||
The ON Semiconductor NCV8413 is a three terminal protected low-side smart discrete FET. The protection features include delta thermal shutdown, overcurrent, over temperature, ESD and integrated drain to gate clamping for over voltage protection.
Fault indication via the gate pin
Analog Drive Capability (Logic Level Input)
