Infineon BTS70081EPRXUMA1 High Side 1, High Side Power Switch IC 14-Pin, PG-TSDSO-14
- RS Stock No.:
- 351-892
- Mfr. Part No.:
- BTS70081EPRXUMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR40.16
FREE delivery for orders over RM 150.00
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | MYR8.032 | MYR40.16 | - |
| 50 - 95 | MYR7.63 | MYR38.15 | 5% |
| 100 - 495 | MYR7.062 | MYR35.31 | 12% |
| 500 - 995 | MYR6.506 | MYR32.53 | 18% |
| 1000 + | MYR6.26 | MYR31.30 | 22% |
*price indicative
- RS Stock No.:
- 351-892
- Mfr. Part No.:
- BTS70081EPRXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Switch On Resistance RdsOn | 16mΩ | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Minimum Supply Voltage | 3.1V | |
| Package Type | PG-TSDSO-14 | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 3mA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| Series | PROFETTM +2 12V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Switch On Resistance RdsOn 16mΩ | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Minimum Supply Voltage 3.1V | ||
Package Type PG-TSDSO-14 | ||
Pin Count 14 | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Operating Current 3mA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 Grade 1 | ||
Series PROFETTM +2 12V | ||
- COO (Country of Origin):
- MY
The Infineon Smart High-Side Power Switch providing protection functions and diagnosis. The product supports power distribution and seat heating application.
Temp limitation and controlled reactivation
Overcurrent protection with Latch
Under voltage shutdown
Overvoltage protection
Proportional current sense
Open Load in ON and OFF
Short circuit detection
Related links
- Infineon High Side 2 PG-TSDSO-14
- Infineon BTS70081EPAXUMA1 High Side 1 PG-TSDSO-14
- Infineon BTS71202EPAXUMA1 High Side 2 PG-TSDSO-14
- Infineon BTS70121EPAXUMA1 High Side 1 PG-TSDSO-14
- Infineon BTS70401EPAXUMA1 High Side 1 PG-TSDSO-14
- Infineon BTG7007A1EPWXUMA1 High Side PG-TSDSO-14
- Infineon BTG70901EPLXUMA1 High Side PG-TSDSO-14
- Infineon BTG70501EPLXUMA1 High Side PG-TSDSO-14
