Riello Power Supply Accessory, for use with UPS, RACK GUIDE Series
- RS Stock No.:
- 287-5403
- Mfr. Part No.:
- RACK GUIDE KIT
- Manufacturer:
- Riello
Subtotal (1 unit)*
MYR371.37
FREE delivery for orders over RM 500.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR371.37 |
*price indicative
- RS Stock No.:
- 287-5403
- Mfr. Part No.:
- RACK GUIDE KIT
- Manufacturer:
- Riello
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riello | |
| Accessory Type | Rack Mount Rail | |
| For Use With | UPS | |
| Series | RACK GUIDE | |
| Select all | ||
|---|---|---|
Brand Riello | ||
Accessory Type Rack Mount Rail | ||
For Use With UPS | ||
Series RACK GUIDE | ||
- COO (Country of Origin):
- IT
The Riello 19 inch universal rack guide for racks 600 to 1000mm deep.
Load 35 to 100 kg
Suitable for the SDL range
Suitable for the SDL range
Related links
- Riello Power Supply Accessory, MULTIPASS Series
- Riello Power Supply Accessory BTC SEP Series
- Riello Power Supply Accessory BTC SDH Series
- Riello Power Supply Accessory BTC SDH Series
- Riello Power Supply Accessory BTC SEP Series
- Riello Power Supply Accessory BTC SDH Series
- Riello UPS Battery BB STW Series
- Riello UPS Battery BB SDU Series

