Riello Power Supply Accessory, for use with SDH/VSD 2200/3000, BTC SDH Series
- RS Stock No.:
- 287-5397
- Mfr. Part No.:
- BTC SDH 72V BB B1-1
- Manufacturer:
- Riello
Subtotal (1 unit)*
MYR10,592.35
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,592.35 |
*price indicative
- RS Stock No.:
- 287-5397
- Mfr. Part No.:
- BTC SDH 72V BB B1-1
- Manufacturer:
- Riello
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riello | |
| Accessory Type | 40 Ah Battery Extended Runtime Pack | |
| For Use With | SDH/VSD 2200/3000 | |
| Series | BTC SDH | |
| Select all | ||
|---|---|---|
Brand Riello | ||
Accessory Type 40 Ah Battery Extended Runtime Pack | ||
For Use With SDH/VSD 2200/3000 | ||
Series BTC SDH | ||
- COO (Country of Origin):
- IT
The Riello sentinel dual 40ah battery extension pack for use with the SDH/VSD 2200/3000 is an added power solution designed to complement the functionality of the SDH/VSD 2200/3000.
Simplified installation
Installation versatility
Reduced running costs
Runtime expandability
Low noise level
Installation versatility
Reduced running costs
Runtime expandability
Low noise level
Related links
- Riello Power Supply Accessory BTC SDH Series
- Riello Power Supply Accessory BTC SEP Series
- Riello Power Supply Accessory BTC SEP Series
- Riello Power Supply Accessory BTC SDH Series
- Riello UPS Battery BB SDU Series
- Riello UPS Battery BB SEP Series
- Riello UPS Battery Pack, for use with Sentinel Pro SEP 2200-3000/ER UPS
- Riello UPS Battery BB STW Series

