Riello Power Supply Accessory, for use with SDH 1000, BTC SEP Series
- RS Stock No.:
- 287-5399
- Mfr. Part No.:
- BTC SEP 36V BB B1-1
- Manufacturer:
- Riello
Subtotal (1 unit)*
MYR6,793.31
FREE delivery for orders over RM 500.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR6,793.31 |
*price indicative
- RS Stock No.:
- 287-5399
- Mfr. Part No.:
- BTC SEP 36V BB B1-1
- Manufacturer:
- Riello
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riello | |
| Accessory Type | 40 Ah Battery Extended Runtime Pack | |
| For Use With | SDH 1000 | |
| Series | BTC SEP | |
| Select all | ||
|---|---|---|
Brand Riello | ||
Accessory Type 40 Ah Battery Extended Runtime Pack | ||
For Use With SDH 1000 | ||
Series BTC SEP | ||
- COO (Country of Origin):
- IT
The Riello sentinel pro 40ah battery extension pack for use with the SEP 1000 provides supplementary power specifically designed for the SEP 1000.
Emergency function
Battery optimisation
Runtime expandability
Low noise level
Battery optimisation
Runtime expandability
Low noise level
Related links
- Riello Power Supply Accessory BTC SEP Series
- Riello Power Supply Accessory BTC SDH Series
- Riello Power Supply Accessory BTC SEP Series
- Riello Power Supply Accessory BTC SDH Series
- Riello Power Supply Accessory BTC SDH Series
- Riello UPS Battery BB SEP Series
- Riello UPS Battery BB SDU Series
- Riello UPS Battery BB STW Series

