Schneider Electric DIN Rail Impulse Relay, 230V ac Coil, 16A Switching Current, 1 NO

N

Subtotal (1 unit)*

MYR594.32

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR594.32

*price indicative

RS Stock No.:
865-300
Mfr. Part No.:
A9C15032W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Impulse Relay

Coil Voltage

230V ac

Contact Configuration

1 NO

Mount Type

DIN Rail

Series

Acti9

Switching Current

16A

Height

84mm

Standards/Approvals

RoHS

Width

18mm

Product Condition

Repacked

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schneider Electric Impulse relay offers reliable control over electrical circuits, designed to manage switching operations effectively in various settings. With a robust construction, it supports both remote and manual control applications.

Operates with a rated current of 16 A at 230 V AC and 50 Hz

Features an impulse duration range from 50 MS to 1 s

Allows 6 switching operations per minute for responsive control

Compatible with tunnel type terminals for flexible wiring options

1

32


44

76

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy