Omron PCB Mount Power Relay, 12V dc Coil, 36A Switching Current, SPST
- RS Stock No.:
- 266-052
- Mfr. Part No.:
- G6QE-1A-JT DC12
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR31.81
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR31.81 |
*price indicative
- RS Stock No.:
- 266-052
- Mfr. Part No.:
- G6QE-1A-JT DC12
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 36A | |
| Number of Poles | 1 | |
| Latching | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 36A | ||
Number of Poles 1 | ||
Latching No | ||
- COO (Country of Origin):
- CN
Related links
- Omron PCB Mount Power Relay 36A Switching Current, SPST
- Omron PCB Mount Relay SPST
- Omron PCB Mount Power Relay 8A Switching Current, SPST
- Omron PCB Mount Power Relay 5A Switching Current, SPST
- Omron PCB Mount Power Relay 10A Switching Current, SPST
- Omron PCB Mount Power Relay 12A Switching Current, SPST
- Omron PCB Mount Power Relay 15A Switching Current, SPST
- Omron PCB Mount Power Relay 16A Switching Current, SPST
