Omron PCB Mount Power Relay, 12V dc Coil, 5A Switching Current, SPST
- RS Stock No.:
- 158-695
- Distrelec Article No.:
- 301-61-151
- Mfr. Part No.:
- G5Q-1A DC12
- Manufacturer:
- Omron
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
MYR8.27
FREE delivery for orders over RM 500.00
In Stock
- Plus 1 unit(s) shipping from 22 December 2025
- Plus 57 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | MYR8.27 |
| 25 - 99 | MYR8.11 |
| 100 + | MYR7.88 |
*price indicative
- RS Stock No.:
- 158-695
- Distrelec Article No.:
- 301-61-151
- Mfr. Part No.:
- G5Q-1A DC12
- Manufacturer:
- Omron
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 5A | |
| Latching | No | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 277V | |
| Maximum Switching Voltage DC | 30V dc | |
| Length | 20.3mm | |
| Coil Resistance | 720Ω | |
| Coil Power | 200mW | |
| Isolation Coil To Contact | 4kV ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Height | 15.8mm | |
| Depth | 10.3mm | |
| Contact Material | Silver Alloy | |
| Maximum Switching Power AC | 1.25 kVA | |
| Maximum Switching Power DC | 150 W | |
| Application | General Purpose | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 5A | ||
Latching No | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 277V | ||
Maximum Switching Voltage DC 30V dc | ||
Length 20.3mm | ||
Coil Resistance 720Ω | ||
Coil Power 200mW | ||
Isolation Coil To Contact 4kV ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Height 15.8mm | ||
Depth 10.3mm | ||
Contact Material Silver Alloy | ||
Maximum Switching Power AC 1.25 kVA | ||
Maximum Switching Power DC 150 W | ||
Application General Purpose | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP




Related links
- Omron PCB Mount Power Relay 10A Switching Current, SPST
- Omron PCB Mount Power Relay 5A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay 10A Switching Current, SPST
- Omron Power Relay 10A Switching Current, SPST
- Omron PCB Mount Power Relay 36A Switching Current, SPST
- Omron PCB Mount Power Relay 8A Switching Current, SPST
- Omron PCB Mount Power Relay 12A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay 16A Switching Current, SPST
