Omron PCB Mount Relay, 12V dc Coil, SPST
- RS Stock No.:
- 243-6605
- Mfr. Part No.:
- G6QE-1A DC12
- Manufacturer:
- Omron
Price Each (In a Tube of 50)**
MYR24.143
187 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Tube** |
---|---|---|
50 - 50 | MYR24.143 | MYR1,207.15 |
100 - 200 | MYR23.294 | MYR1,164.70 |
250 + | MYR22.808 | MYR1,140.40 |
**price indicative
Related links
- Omron PCB Mount Relay SPST
- Omron PCB Mount Power Relay 36A Switching Current, SPST
- Omron PCB Mount Power Relay SPST
- Omron PCB Mount Non-Latching Relay 16A Switching Current, SPST
- Omron PCB Mount Power Relay 10A Switching Current, SPST
- Omron PCB Mount Power Relay 12A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay 100A Switching Current, SPST
- Omron PCB Mount Latching Power Relay 5A Switching Current, SPST