Infineon EVAL_BDPS_DD_TOLL TOLL power board for bidirectional battery disconnection Current Controller for MOSFET for
- RS Stock No.:
- 273-2067
- Mfr. Part No.:
- EVALBDPSDDTOLLTOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
MYR394.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR394.00 |
*price indicative
- RS Stock No.:
- 273-2067
- Mfr. Part No.:
- EVALBDPSDDTOLLTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | Current Controller | |
| Product Type | Evaluation Kit | |
| For Use With | MOSFET | |
| Kit Classification | Evaluation Board | |
| Featured Device | MOSFET | |
| Kit Name | EVAL_BDPS_DD_TOLL TOLL power board for bidirectional battery disconnection | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function Current Controller | ||
Product Type Evaluation Kit | ||
For Use With MOSFET | ||
Kit Classification Evaluation Board | ||
Featured Device MOSFET | ||
Kit Name EVAL_BDPS_DD_TOLL TOLL power board for bidirectional battery disconnection | ||
Standards/Approvals RoHS | ||
Kit evaluation board - TOLL power for bidirectional battery disconnection using IPT015N10N5 and BAS3010B
This Kit evaluation board is using TOLL power MOSFET IPT015N10N5 and medium power AF Schottky Diode BAS3010B. Bidirectional Back-to-Back MOSFET protection boards are used as static relays. Allowing safe and reliable bidirectional connection or disconnection of a circuit board. Typical functions of bidirectional disconnect boards are: Hotswap and in-rush turn on current control, reverse polarity protection, eFuse and short circuit protection, turn on and off of a power source. The modular Back-to-Back board can be placed on the high or low side of the power bus. Additionally, the board is stackable, allowing for high parallelization count of TOLL MOSFETs.
Summary of Features
•Stackable, allow high count of parallelization
•Onboard test points
•Graphical user interface
Benefits
•Ease of use
•Fast prototyping
•Manage high current rates >3 kA
Potential Applications
•LEVs
•AGVs (Service robots)
•Power tools
•Energy Storage
•Backup Systems
List of Components
•IPT015N10N5
•BAS3010B
Related links
- Texas Instruments Bidirectional Converter Evaluation Module Current Controller for LM5170 for Battery System
- Infineon Bidirectional Protection Switch Evaluation Kit Current Controller for MOSFET for MOSFET
- Infineon Power Board MOSFET for KIT_LGPWR_BOM005 for IPT007N06N
- Infineon Power Board MOSFET for KIT_LGPWR_BOM008 for Low Voltage Drive Scalable Power Demo Boards
- Infineon Power Board MOSFET for KIT_LGPWR_BOM003 for Low Voltage Drive Scalable Power Demo Boards
- Infineon Power Board MOSFET for KIT_LGPWR_BOM004 for Low Voltage Drive Scalable Power Demo Boards
- Infineon Power Board MOSFET for KIT_LGPWR_BOM006 for Low Voltage Drive Scalable Power Demo Boards
- Infineon Power Board MOSFET for KIT_LGPWR_BOM007 for Low Voltage Drive Scalable Power Demo Boards
