Silicon Labs EFP0111 Evaluation Kit for EFP0111 for EFP0111
- RS Stock No.:
- 268-7552
- Mfr. Part No.:
- SLEVK1000B
- Manufacturer:
- Silicon Labs
Subtotal (1 unit)*
MYR281.87
FREE delivery for orders over RM 500.00
In Stock
- Plus 4 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR281.87 |
*price indicative
- RS Stock No.:
- 268-7552
- Mfr. Part No.:
- SLEVK1000B
- Manufacturer:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Product Type | Evaluation Kit | |
| For Use With | EFP0111 | |
| Kit Classification | Evaluation Kit | |
| Featured Device | EFP0111 | |
| Kit Name | EFP0111 Evaluation Kit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Product Type Evaluation Kit | ||
For Use With EFP0111 | ||
Kit Classification Evaluation Kit | ||
Featured Device EFP0111 | ||
Kit Name EFP0111 Evaluation Kit | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- NO
The Silicon Labs evaluation kit is an excellent way to evaluate and characterise the EFP01 energy friendly power management IC in the boost bootstrap configuration. The EFP01 is an extremely flexible, highly efficient, multi-output power management IC with integrated coulomb counter for lossless charge measurements. The kit contains an EFP0111 evaluation board, which features an EFP0111 in the boost bootstrap configuration. The input and output power rails of the EFP01 are exposed on terminal blocks and test points making it easy to evaluate and characterize the EFP01 with external hardware.
Wire to board terminal blocks for i/o power connections
Test points for easy probing
Host MCU with two push buttons and three LEDs
Convenient control of the EFP from a computer
Related links
- Silicon Labs EFP0108 Evaluation Kit for EFP0108 for EFP0108
- Infineon TLE9879 Evaluation Kit Evaluation Board for TLE9879QXA40 for Microcontroller
- Silicon Labs Si72xx Eval Kit Evaluation Kit Evaluation Kit for Si72xx Si72xx
- Infineon Bidirectional Protection Switch Evaluation Kit Current Controller for MOSFET for MOSFET
- STMicroelectronics Evaluation kit environment for L62xx family of dual brush DC and stepper motor drivers based on
- STMicroelectronics ST STEVAL-L99615C Board Evaluation Kit for L9961
- Infineon Quick-Start Guide for XENSIV PAS CO2 Sensor2Go Evaluation Kit Evaluation Board for CO2 Sensor for CO2 Sensor
- Skyworks Solutions Inc Si3406 Isolated Evaluation Kit Power Over Ethernet (POE) for Si3406 for Si3406
