Silicon Labs EFP0108 Evaluation Kit for EFP0108 for EFP0108
- RS Stock No.:
- 268-7551
- Mfr. Part No.:
- SLEVK1000A
- Manufacturer:
- Silicon Labs
Subtotal (1 unit)*
MYR282.11
FREE delivery for orders over RM 500.00
In Stock
- Plus 5 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR282.11 |
*price indicative
- RS Stock No.:
- 268-7551
- Mfr. Part No.:
- SLEVK1000A
- Manufacturer:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Product Type | Evaluation Kit | |
| For Use With | EFP0108 | |
| Kit Classification | Evaluation Kit | |
| Featured Device | EFP0108 | |
| Kit Name | EFP0108 Evaluation Kit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Product Type Evaluation Kit | ||
For Use With EFP0108 | ||
Kit Classification Evaluation Kit | ||
Featured Device EFP0108 | ||
Kit Name EFP0108 Evaluation Kit | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- NO
The Silicon Labs evaluation kit is an excellent way to evaluate and characterise the EFP01 energy friendly power management IC in the single-cell boost configuration. The EFP01 is an extremely flexible, highly efficient, multi-output power management IC with integrated coulomb counter for lossless charge measurements. The kit contains an EFP0108 evaluation board, which features an EFP0108 in the single cell boost configuration. The input and output power rails of the EFP01 are exposed on terminal blocks and test points making it easy to evaluate and characterize the EFP01 with external hardware.
Wire to board terminal blocks for i/o power connections
Test points for easy probing
Host MCU with two push buttons and three LEDs
Convenient control of the EFP from a computer
Related links
- Silicon Labs EFP0111 Evaluation Kit for EFP0111 for EFP0111
- Microchip EV46B51A Evaluation Board for LAN8720A for Evaluation Board
- Infineon TLE9879 Evaluation Kit Evaluation Board for TLE9879QXA40 for Microcontroller
- STMicroelectronics PM8805 Evaluation Board Evaluation Board for PM8805
- STMicroelectronics Power Management Evaluation Board Evaluation Board for STEVAL-QUADV01
- STMicroelectronics VN9016AJ Evaluation Board Evaluation Board for VN9016AJ
- STMicroelectronics VN9012AJ Evaluation Board Evaluation Board for VN9012AJ
- STMicroelectronics VN9006AJ Evaluation Board Evaluation Board for VN9006AJ
