STMicroelectronics PM8805 Evaluation Board Evaluation Board for PM8805 for PM8805 device learning and testing. PoE

Subtotal (1 unit)*

MYR1,199.11

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,199.11

*price indicative

RS Stock No.:
273-4907
Mfr. Part No.:
EVLPOE007V1
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Management Function

Evaluation Board

Product Type

Evaluation Board

For Use With

PM8805 device learning and testing. PoE powered device developing

Kit Classification

Evaluation Board

Featured Device

PM8805

Kit Name

PM8805 Evaluation Board

Standards/Approvals

IEEE Std. 802.3

COO (Country of Origin):
IT
The STMicroelectronics powered device interface, evaluation board is designed to allow the testing of the PM8805 features and to verify the behaviour of the component. The board can be used as a functional block in a complete PD design, having all possible features available to implement a demanding application circuit.

Return path of the output voltage

Optimized connection

Related links