STMicroelectronics ST EVLHV101PSR50W Power Supply for 50 W converter

Subtotal (1 unit)*

MYR748.93

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR748.93

*price indicative

RS Stock No.:
261-5075
Mfr. Part No.:
EVLHV101PSR50W
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Management Function

Power Supply

Kit Classification

Converter Module

Featured Device

50 W converter

Kit Name

ST EVLHV101PSR50W

COO (Country of Origin):
IT

50 W converter using HVLED101 quasi resonant HPF flyback controller with primary side regulation


The EVLHV101PSR50W is intended to provide a stable and insulated 60 V voltage for a maximum power of 50 W.
It can be used as a standalone power supply or as a front end stage in a dimmable (or non-dimmable) off line LED driver.
A very high power factor, low THD and low BOM cost are obtained from this demonstration board thanks to the features of the HVLED101, which adopts frequency foldback with valley locking operation to reduce the switching losses and minimize acoustic noise.
Extremely low input power is obtained at no-load.
Input voltage variations, excessive input voltage (overvoltage like surges or bursts) and insufficient input voltage are managed by the HVLED101 protections, which improve the reliability of the application.
Output short-circuit and overload protection with auto restart behaviour is implemented.

Feature


• Input voltage: Vin: 90 - 265 Vrms, f: 45-66 Hz
• Output voltage 60 V / 833 mA
• High power factor, low THD
• Efficiency > 50% in stand-by (Pout = 240 mW)
• 4 points (25%, 50%, 75%, 100% load) average efficiency > 91%
• Frequency foldback with valley locking for noise-free operation
• TAMB-MAX = 60 °C
• Open load voltage limiting (< 65V)
• Short-circuit protection with auto restart
• NTC overtemperature protection for switching MOSFET
• Safety: Acc. to EN60065
• EMI: Acc. to EN55022 – conducted emissions
• RoHS compliant

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links