STMicroelectronics Very High Power Density Board Power Supply for MasterGaN, ST-ONE for Programmable Power Supply (PPS)
- RS Stock No.:
- 258-8566
- Mfr. Part No.:
- EVLONE65W
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
MYR993.26
FREE delivery for orders over RM 500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR993.26 |
*price indicative
- RS Stock No.:
- 258-8566
- Mfr. Part No.:
- EVLONE65W
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | Power Supply | |
| For Use With | Programmable Power Supply (PPS) | |
| Kit Classification | Evaluation Board | |
| Featured Device | MasterGaN, ST-ONE | |
| Kit Name | Very High Power Density Board | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function Power Supply | ||
For Use With Programmable Power Supply (PPS) | ||
Kit Classification Evaluation Board | ||
Featured Device MasterGaN, ST-ONE | ||
Kit Name Very High Power Density Board | ||
The STMicroelectronics EVLONE65W is a high power density USB-PD board supporting programmable power supply (PPS). The design supports wide range input voltage and can deliver five fixed PDOs and two APDOs. This board is based on ST-ONE, the worlds first digital controller embedding an Arm® Cortex® M0+ core, an offline programmable controller with synchronous rectification, and USB-PD PHY in a single package.
Universal input mains range is 90 Vac to 265 Vac - Frequency 47 ÷ 63 Hz
Maximum output power is 65 W
Dimensions 58x32x20 mm, (L x W x H)
Power density is 30 W/in3
Efficiency is > 93 % @ full load
Constant current output is 3.75 A max
Output voltage range is 3.3 ÷ 21 Vdc
PPS mode is 20 mV step for CV, 50 mA step for CC
Certified USB power delivery 3.1.1.2 power brick
Maximum output power is 65 W
Dimensions 58x32x20 mm, (L x W x H)
Power density is 30 W/in3
Efficiency is > 93 % @ full load
Constant current output is 3.75 A max
Output voltage range is 3.3 ÷ 21 Vdc
PPS mode is 20 mV step for CV, 50 mA step for CC
Certified USB power delivery 3.1.1.2 power brick
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- onsemi High-Voltage Switcher for Low Power Offline SMPS Switching Power Supply for NCP1060 for Power Meter SMPS
- Texas Instruments Evaluation Board Power Management for TPSM53602 for TPSM53602
- Texas Instruments Power Module Evaluation Board Power Management for TPSM53604 for TPSM53604
- STMicroelectronics Expansion Board Power Management for IPS8160HQ for Programmable Logic Controllers
- STMicroelectronics Expansion Board Power Management for IPS8160HQ-1 for Programmable Logic Controllers
- onsemi Eval board for FUSB3307MPX & NCV81599, QFNW20 Package for FUSB3307MPX
- onsemi Evaluation Board NCP1090DRG
- STMicroelectronics ST STEVAL-L99615C Board Evaluation Kit for L9961
