STMicroelectronics 45 W QR USB PD Adapter reference design based on VIPERGAN50 and STUSB4761 Power Supply for
- RS Stock No.:
- 250-0208
- Mfr. Part No.:
- EVLVIPGAN50PD
- Manufacturer:
- STMicroelectronics
Bulk discount available
Subtotal (1 unit)*
MYR919.52
FREE delivery for orders over RM 500.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 1 | MYR919.52 |
| 2 - 2 | MYR910.34 |
| 3 + | MYR901.27 |
*price indicative
- RS Stock No.:
- 250-0208
- Mfr. Part No.:
- EVLVIPGAN50PD
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Management Development Kit | |
| Power Management Function | Power Supply | |
| For Use With | VIPERGAN50, STUSB4761 | |
| Kit Classification | Adapter Board | |
| Featured Device | EVLVIPGAN50PD 45 W USB Type-C Power Delivery 3.0 adapter | |
| Kit Name | 45 W QR USB PD Adapter reference design based on VIPERGAN50 and STUSB4761 | |
| Standards/Approvals | Meet CoC Tier 2 and DoE Level 6 efficiency requirements | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Management Development Kit | ||
Power Management Function Power Supply | ||
For Use With VIPERGAN50, STUSB4761 | ||
Kit Classification Adapter Board | ||
Featured Device EVLVIPGAN50PD 45 W USB Type-C Power Delivery 3.0 adapter | ||
Kit Name 45 W QR USB PD Adapter reference design based on VIPERGAN50 and STUSB4761 | ||
Standards/Approvals Meet CoC Tier 2 and DoE Level 6 efficiency requirements | ||
The STMicroelectronics 45 W USB type C power delivery 3.0 adapter , which is a USBPD reference design solution. It is an isolated power supply based on the VIPERGAN50, a new offline high voltage converter from the VIPerPlus family with a 650 V HEMT Power GaN transistor, designed for quasi resonant flyback converters and capable of providing an output power up to 50 W in wide range. The evaluation board implements a robust adapter protected for output overvoltage, output undervoltage, output over power and output short circuit. This reference design, based on STMicroelectronics semiconductors, helps designers to develop adapters with a short bill of materials to obtain a cost effective and fast design.
Input voltage range is Universal AC from 90 to 264 VAC with 47 Hz to 63 Hz
frequency
Maximum output power is 45 W
Efficiency standards are Meet CoC Tier 2 and DoE Level 6 efficiency requirements
Support for USB PD, type C output connector
Applications are AC DC smart chargers for smartphones, tablets, laptops and other handheld equipment
Meets IEC55022 Class B conducted EMI
Related links
- STMicroelectronics Compact 27W USB Type C Power Delivery 3.1 with PPS adapter reference design Power Management for
- STMicroelectronics 45 W USB Type-C Power Delivery Adapter STCH03 STUSB1602A Evaluation Board STEVAL-USBPD45C
- STMicroelectronics Reference Design Based on STSPIN32F0B for Power Tool Driven by LV BLDC Motors Motor Controller for
- STMicroelectronics Electronic Speed Controller Reference Design Based on STSPIN32F0A for STSPIN32F0A for Electronic
- STMicroelectronics 2 kW Two-Channel Interleaved PFC Reference Design Based on the STNRGPF12 Digital Controller PFC
- STMicroelectronics Reference Design Kit Power Management for STSPIN233 for Gimbal Controller
- Microchip Reference Design Energy Meter for MCP3905
- Infineon Refrigerator Compressor Driver Reference Design Kit Motor Controller for REF-MHA0K2IMC101T for Refrigerator
