STMicroelectronics Compact 27W USB Type C Power Delivery 3.1 with PPS adapter reference design Power Management for
- RS Stock No.:
- 210-8295
- Mfr. Part No.:
- STEVAL-USBPD27S
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
MYR634.47
FREE delivery for orders over RM 500.00
Supply shortage
- Plus 24 left, shipping from 22 December 2025
Our current stock is limited and our suppliers are expecting shortages.
Units | Per Unit |
|---|---|
| 1 + | MYR634.47 |
*price indicative
- RS Stock No.:
- 210-8295
- Mfr. Part No.:
- STEVAL-USBPD27S
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | Power Management | |
| Product Type | Development Kit | |
| For Use With | USB Power Delivery 3.0 | |
| Kit Classification | Evaluation Kit | |
| Featured Device | STEVAL | |
| Kit Name | Compact 27W USB Type C Power Delivery 3.1 with PPS adapter reference design | |
| Standards/Approvals | Compliant with EN55022 (Class B) standard for conducted noise emissions, RoHS Compliant | |
| Distrelec Product Id | 302-93-620 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function Power Management | ||
Product Type Development Kit | ||
For Use With USB Power Delivery 3.0 | ||
Kit Classification Evaluation Kit | ||
Featured Device STEVAL | ||
Kit Name Compact 27W USB Type C Power Delivery 3.1 with PPS adapter reference design | ||
Standards/Approvals Compliant with EN55022 (Class B) standard for conducted noise emissions, RoHS Compliant | ||
Distrelec Product Id 302-93-620 | ||
The STEVAL-USBPD27S 27 W AC-DC adapter reference design works as USB Power Delivery Provider with a single USB Type-C port supporting Programmable Power Supply (PPS) and featuring adaptive synchronous rectification. Thanks to a minimal bill of materials, it allows users to easily design compact and cost-effective adapters.;The reference design accepts a wide range of input voltage and delivers two well regulated fixed PDOs (5V@5A, 9V@3A) and two APDOs (5VProg@5A and 9VProg@3A), finely adjusted to the advertised voltage range (Programmable Power Supply or PPS), thus managing the VCONN, as requested by the USB Power Delivery specification.;The adapter meets the most stringent energy saving recommendations (EU CoC – Tier 2 ver. 5 and DOE Level VI) ensuring < 40 mW of no load power consumption. All PDOs are compliant with CoC ver. 5 – Tier 2 and DOE Level VI requirements except the 9VProg@3A APDO, guaranteeing the compliance with the minimum four-point average efficiency in active mode.;The system has been tested to verify conducted noise emissions and compliance with the EN55022 (Class B) using standard average detectors, at half and full load with input voltage of 115 VAC and 230 VAC.
- Certified USB Power Delivery 3.1 Power Brick (TID: 5445)
- Universal input mains voltage range: 90 VAC to 264 VAC (line frequency: 45 Hz to 65 Hz)
- PD Output
- Two fixed PDOs: 5V@5A, 9V@3A
- Two APDOs (PPS): 5VProg@5A, 9VProg@3A
- PPS Mode: 20 mV step for CV, 50 mA step for CC
- Output Power: 27 W
- Minimum four-point average efficiency in active mode compliant with CoC ver. 5 – Tier 2 and DOE Level VI requirement
- 40 mW no-load standby power
- Adaptive Synchronous Rectification controlled by on-board MCU
- Load feed-forward
- OVP, UVP, OC, short-circuit protections
- ESD Protection exceeding IEC61000-4-2 Level 4 on CC lines
- Immunity against surge current on VBUS pin up to 35 A in a 8/20 μs waveform, according to IEC61000-4-5
- Compliant with EN55022 (Class B) standard for conducted noise emissions
- Compact form factor:
- 59x35x21mm dimensions
- 10.2 W/inch3 power density
- RoHS compliant
Related links
- STMicroelectronics 45 W QR USB PD Adapter reference design based on VIPERGAN50 and STUSB4761 Power Supply for
- STMicroelectronics Reference Design Kit Power Management for STSPIN233 for Gimbal Controller
- STMicroelectronics Reference Design Based on STSPIN32F0B for Power Tool Driven by LV BLDC Motors Motor Controller for
- STMicroelectronics Electronic Speed Controller Reference Design Based on STSPIN32F0A for STSPIN32F0A for Electronic
- STMicroelectronics 2 kW Two-Channel Interleaved PFC Reference Design Based on the STNRGPF12 Digital Controller PFC
- STMicroelectronics STEVAL-2STPD01, USB Type-C Power Delivery Eval Board Evaluation Board for NUCLEO-G071RB STM32
- STMicroelectronics 45 W USB Type-C Power Delivery Adapter STCH03 STUSB1602A Evaluation Board STEVAL-USBPD45C
- STMicroelectronics USB Type C Power Delivery Sink Expansion Board Based on TCPP01-M12 for STM32 Nucleo USB Power Switch
