Infineon Window Lift Reference Design with Embedded Power IC Motor Controller for TLE9855QX

Bulk discount available

Subtotal (1 unit)*

MYR2,043.88

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 1MYR2,043.88
2 - 2MYR2,037.04
3 +MYR2,030.20

*price indicative

RS Stock No.:
250-0916
Mfr. Part No.:
REFWINLIFTTLE9855TOBO1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Management Function

Motor Controller

Product Type

Reference Design Guide

For Use With

TLE9855QX

Kit Classification

Reference Design

Kit Name

Window Lift Reference Design with Embedded Power IC

Standards/Approvals

RoHS

The Infineon reference design for window lift application and it is capable to drive 12V BDC motors up to 200W. It combines Infineon's grade 0 technologies using the MOTIX TLE9855QX (MOTIX Embedded Power IC, VQFN-48) with the IPZ40N04S5-3R1 (OptiMOS-5 40V MOSFET in S3O8 package) and the TLE4966G (Double Hall-effect sensor in TSOP6 package).

Reference for EMC and board size

Optimized BOM and PCB size

Power capability up to 200W

SWD port for debug connection

LIN, Panel and monitoring connector

High-temperature FR4 PCB, 2-layer Copper

Small 90x55 mm PCB size

Related links