MikroElektronika DC Motor 6 Click Intelligent Power Switch for TPS2115APWR for PDAs, PC's
- RS Stock No.:
- 249-4044
- Mfr. Part No.:
- MIKROE-4109
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-4044
- Mfr. Part No.:
- MIKROE-4109
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | Intelligent Power Switch | |
| Product Type | Power Management Development Kit | |
| For Use With | PDAs, PC's | |
| Kit Classification | MikroBus Click Board | |
| Featured Device | TPS2115APWR | |
| Kit Name | DC Motor 6 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function Intelligent Power Switch | ||
Product Type Power Management Development Kit | ||
For Use With PDAs, PC's | ||
Kit Classification MikroBus Click Board | ||
Featured Device TPS2115APWR | ||
Kit Name DC Motor 6 Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika Power MUX Click features power multiplexer that enables transition between two power supplies (such as a battery and a wall adapter), each operating at 2.8V to 5.5V and delivering up to 2A current depending on the package.
Type Power Switch
Interface GPIO
Related links
- MikroElektronika DC Motor 6 Click DC Motor Driver for TB67H451FNG for Boats, RC Cars
- MikroElektronika Current Limit Click Intelligent Power Switch for MAX890L for Power Supplies
- MikroElektronika DC Motor 15 Click DC Motor Driver for DRV8874 for Brushed DC Motor
- MikroElektronika DC Motor 4 Click DC Motor for EMC2301
- MikroElektronika DC Motor 18 Click DC Motor Driver for TB9051FTG for mikroBUS Socket
- MikroElektronika DC Motor 32 Click Motor Driver for DC Motor 32 Click for MikroE MikroBUS Compatible Development Boards
- MikroElektronika DC Motor 26 Click for PCA9538A
- MikroElektronika DC Motor 5 Click DC Motor for DRV8701
