MikroElektronika Fan 3 Click Fan Controller for MIC74-2, MIC29152 for Fan
- RS Stock No.:
- 249-3952
- Mfr. Part No.:
- MIKROE-2841
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR108.99
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR108.99 |
*price indicative
- RS Stock No.:
- 249-3952
- Mfr. Part No.:
- MIKROE-2841
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Motor & Robotic Development Tool | |
| Power Management Function | Fan Controller | |
| For Use With | Fan | |
| Kit Classification | MikroBus Click Board | |
| Featured Device | MIC74-2, MIC29152 | |
| Kit Name | Fan 3 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Motor & Robotic Development Tool | ||
Power Management Function Fan Controller | ||
For Use With Fan | ||
Kit Classification MikroBus Click Board | ||
Featured Device MIC74-2, MIC29152 | ||
Kit Name Fan 3 Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika Fan 3 click is the perfect choice for fan speed control and it can operate in seven discrete speed steps. Unlike the PWM regulation which can sometimes cause the infamous coil whining effect on some types of fans, this click board outputs the selected voltage via the MIC29152 voltage regulator from Microchip, driven through the MIC74 - a serial to parallel I/O expander and a fan controller from the same company, keeping it constant at the output.
Type Brushless
Interface I2C
Related links
- MikroElektronika Fan 6 Click Fan Controller for EMC2103 for DC Fans
- MikroElektronika Fan 8 Click Fan Controller for MAX6615 for mikroBUS Socket
- MikroElektronika Fan 4 Click for LTC1695
- MikroElektronika Fan 2 Click for MAX31760
- MikroElektronika Fan 9 Click for Industrial Use
- MikroElektronika Fan Click for EMC2301
- MikroElektronika Stepper 3 Click Motor Controller for ULN2003 for MikroBus
- MikroElektronika EFuse 3 Click Electronic Fuse for NIS6150 for mikroBUS Socket
