MikroElektronika Fan 8 Click Fan Controller for MAX6615 for mikroBUS Socket
- RS Stock No.:
- 247-5717
- Mfr. Part No.:
- MIKROE-4824
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR161.24
FREE delivery for orders over RM 500.00
In Stock
- Plus 4 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR161.24 |
*price indicative
- RS Stock No.:
- 247-5717
- Mfr. Part No.:
- MIKROE-4824
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | Fan Controller | |
| Product Type | Power Management Development Kit | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Featured Device | MAX6615 | |
| Kit Name | Fan 8 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function Fan Controller | ||
Product Type Power Management Development Kit | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Featured Device MAX6615 | ||
Kit Name Fan 8 Click | ||
Standards/Approvals RoHS | ||
The The MikroElektronika's Fan 8 Click is a compact add on board that represents a compliant fan controller. This board features the MAX6615, a fan speed controller, and a dual-channel temperature monitor with external thermistor inputs from Analog Devices. The MAX6615 controls the speed of two cooling fans based on the temperatures of external thermistors and the device's internal temperature, reporting temperature values in a digital form using the I2C serial interface. The temperature data controls a PWM output signal to adjust the speed of a cooling fan, minimizing noise when the system is running cool, but providing maximum cooling when power dissipation increases. It also features an over temperature alarm to generate interrupts, throttle, or shutdown signals. The combination of high accuracy and dual thermistor inputs makes this Click board a practical choice for networking equipment, servers, or other applications requiring cooling and temperature control.
Two fan speed controller
Dual channel temperature monitor
External thermistors
Fail safe system protection
Shutdown in case of over temperature
Programmable I2C addresses
Related links
- MikroElektronika Fan 3 Click Fan Controller for MIC74 - 2, MIC29152 for Fan
- MikroElektronika Fan 6 Click Fan Controller for EMC2103 for DC Fans
- MikroElektronika H-Bridge 8 Click Half-Bridge Driver for MP6519 for mikroBUS socket
- MikroElektronika DIGI POT 8 Click for AD5206 for mikroBUS socket
- MikroElektronika eFuse Click Electronic Fuse for STPW12 for mikroBUS socket
- MikroElektronika SolidSwitch Click Load Switch for TPS22918 for mikroBUS socket
- MikroElektronika Stepper 17 Click Stepper Motor Driver for TB67S539FTG for mikroBUS socket
- MikroElektronika Brushless 14 Click PWM Controller for TB67B001FTG for mikroBUS socket
