STMicroelectronics 12 V-5 W isolated flyback converter based on VIPer122LS Buck-Boost Converter for STEVAL for General
- RS Stock No.:
- 210-8296
- Mfr. Part No.:
- STEVAL-VP12201F
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
MYR189.88
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR189.88 |
*price indicative
- RS Stock No.:
- 210-8296
- Mfr. Part No.:
- STEVAL-VP12201F
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Development Kit | |
| Power Management Function | Buck-Boost Converter | |
| For Use With | General purpose applications supplied from 85 to 265 VAC | |
| Kit Classification | Evaluation Kit | |
| Featured Device | STEVAL | |
| Kit Name | 12 V-5 W isolated flyback converter based on VIPer122LS | |
| Standards/Approvals | RoHS Compliant, Meets IEC55022 Class B conducted EMI | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Development Kit | ||
Power Management Function Buck-Boost Converter | ||
For Use With General purpose applications supplied from 85 to 265 VAC | ||
Kit Classification Evaluation Kit | ||
Featured Device STEVAL | ||
Kit Name 12 V-5 W isolated flyback converter based on VIPer122LS | ||
Standards/Approvals RoHS Compliant, Meets IEC55022 Class B conducted EMI | ||
The STEVAL-VP12201F evaluation board implements a 12 V - 5 W isolated flyback converter developed for general purpose applications supplied from 85 to 265 VAC.
The reference design is built around the new VIPer122LS offline high-voltage converter from the VIPerPlus family, with embedded 730 V Power MOSFET and PWM current-mode control.
The main characteristics of the evaluation board are its small size and minimal BOM, high efficiency, low stand-by consumption and tight line and load regulation over the entire input and output range. Extremely low consumption under no-load condition is ensured thanks to burst mode operation, which reduces the average switching frequency and minimizes all frequency related losses.
VIPer122LS operates at fixed frequency 60kHz with frequency jittering to meet the standards regarding electromagnetic disturbance.
•Universal input mains range: 85–265 VAC
•Frequency: 50-60Hz
•Output voltage: 12 V
•Output current: 416 mA
•Highly compact size
•Stand-by mains consumption: < 30 mW at 230 VAC
•Average efficiency: > 77%
•Tight line and load regulation over the entire input and output range
•Meets IEC55022 Class B conducted EMI even with reduced EMI filter, thanks to the frequency jittering feature
•RoHS compliant
Related links
- STMicroelectronics 15 V/1.2 A Isolated PSR Flyback Converter Based on VIPER31 Flyback Converter for VIPER318LDTR
- STMicroelectronics SSR Flyback converter SSR isolated flyback converter for VIPer318L for Isolated Auxiliary Power
- STMicroelectronics Three Output Isolated Flyback Converter Flyback Converter for VIPER267KDTR for STCOMET Smart Meter
- STMicroelectronics 5 V / 1.2 A Non-Isolated Flyback Converter using VIPerPlus VIPer114LS Flyback Converter for
- STMicroelectronics Isolated Flyback with Primary Side Regulation Flyback Converter for STEVAL-VP26K03F
- STMicroelectronics Isobuck Boost Converter Based Evaluation Board Buck Converter STEVAL-6986YT2DL
- STMicroelectronics 5V - 360 mA Buck Converter Based on VIPer222XSTR Buck Converter for VIPer222XSTR for VIPer222XSTR
- STMicroelectronics Isolated SSR Flyback Flyback Converter for STEVAL-VP26K02F
