STMicroelectronics Demonstration Board Power Management for L5973D for Step-Down Switching Regulator
- RS Stock No.:
- 196-1846
- Mfr. Part No.:
- STEVAL-ISA101V1
- Manufacturer:
- STMicroelectronics
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 196-1846
- Mfr. Part No.:
- STEVAL-ISA101V1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | Power Management | |
| Product Type | Power Management Development Kit | |
| For Use With | Step-Down Switching Regulator | |
| Kit Classification | Evaluation Board | |
| Featured Device | L5973D | |
| Kit Name | Demonstration Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function Power Management | ||
Product Type Power Management Development Kit | ||
For Use With Step-Down Switching Regulator | ||
Kit Classification Evaluation Board | ||
Featured Device L5973D | ||
Kit Name Demonstration Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STEVAL-ISA101V1 demonstration board is based on the L5973D, a step-down monolithic switching regulator with 2 A DC (2.5 A switch peak current) current capability over the output voltage range (1.235 V to 36 V). The operating input voltage ranges from 4 V to 36 V. The device is based on BCD5 technology. The embedded power element is a P-channel D-MOS transistor so the driving stage does not require any bootstrap capacitor and the duty cycle can range up to 100%.
An internal oscillator fixes the switching frequency at 250 kHz. A synchronization pin is available when a higher switching frequency (up to 700 kHz) is required.
Pulse-by-pulse current protection and a frequency foldback feature always guarantee an effective short-circuit protection. Other features include voltage feed-forward, protection against feedback disconnection, inhibit and thermal shutdown.
Related links
- STMicroelectronics Demonstration Board Power Management for L7980 for Step-Down Switching Regulator
- STMicroelectronics Demonstration Board Power Management for ST1S40 for PWM Synchronous Step-Down Regulator
- STMicroelectronics Demonstration Board Power Management for L6926 for High Efficiency Synchronous Step-Up Regulator
- STMicroelectronics Demonstration Board Power Management for VIPer06XN for Power Supply
- STMicroelectronics Demonstration Board Power Management for STPM10 for Single-Phase Microprocessor-Based Meter
- STMicroelectronics Demonstration Board Power Management for ST7580 for Power Line Applications
- STMicroelectronics Demonstration Board Power Management for STBB1-APUR for MOSFET Switch
- STMicroelectronics Demonstration Board Power Management for VNI8200XP for High Side Driver
