STMicroelectronics Demonstration Board Power Management for L6926 for High Efficiency Synchronous Step-Up Regulator
- RS Stock No.:
- 196-1837
- Mfr. Part No.:
- STEVAL-ISA078V1
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-1837
- Mfr. Part No.:
- STEVAL-ISA078V1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | Power Management | |
| Product Type | Power Management Development Kit | |
| For Use With | High Efficiency Synchronous Step-Up Regulator | |
| Kit Classification | Evaluation Board | |
| Featured Device | L6926 | |
| Kit Name | Demonstration Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function Power Management | ||
Product Type Power Management Development Kit | ||
For Use With High Efficiency Synchronous Step-Up Regulator | ||
Kit Classification Evaluation Board | ||
Featured Device L6926 | ||
Kit Name Demonstration Board | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The STEVAL-ISA078V1 demonstration board is a high efficiency monolithic synchronous step-down regulator capable of delivering up to 800 mA of continuous output current and of regulating the output voltage from 0.6 V up to VIN thanks to the 100% duty cycle operation capability. The input voltage ranges from 2 V to 5.5 V. The control loop architecture is based on a constant frequency peak current mode, while high efficiency at light loads is achieved by a low consumption functionality. The very low quiescent current (25 μA) and shutdown current (0.2 μA) means that the device is very suitable for supplying battery-powered equipment like PDAs, hand-held terminals, DSCs (digital still cameras) and cellular phones. The switching frequency is internally set at 600 kHz, but the device can be externally synchronized up to 1.4 MHz. An internal reference voltage of 0.6 V (typ.) allows the device to regulate a minimum output voltage of the same low value.
Related links
- STMicroelectronics Demonstration Board Power Management for ST1S40 for PWM Synchronous Step-Down Regulator
- STMicroelectronics Demonstration Board Power Management for L7980 for Step-Down Switching Regulator
- STMicroelectronics Demonstration Board Power Management for L5973D for Step-Down Switching Regulator
- STMicroelectronics Demonstration Board Power Supply for L7981 for Step-Down Switching Power Supply
- STMicroelectronics Demonstration Board Power Supply for L7985A for Step-Down Switching Power Supply
- STMicroelectronics Demonstration Board Power Management for VIPer06XN for Power Supply
- STMicroelectronics Demonstration Board Power Management for STPM10 for Single-Phase Microprocessor-Based Meter
- STMicroelectronics Demonstration Board Power Management for ST7580 for Power Line Applications
