STMicroelectronics Demonstration Board Power Management for ST1S40 for PWM Synchronous Step-Down Regulator
- RS Stock No.:
- 196-1839
- Mfr. Part No.:
- STEVAL-ISA084V1
- Manufacturer:
- STMicroelectronics
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 196-1839
- Mfr. Part No.:
- STEVAL-ISA084V1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Management Development Kit | |
| Power Management Function | Power Management | |
| For Use With | PWM Synchronous Step-Down Regulator | |
| Kit Classification | Evaluation Board | |
| Featured Device | ST1S40 | |
| Kit Name | Demonstration Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Management Development Kit | ||
Power Management Function Power Management | ||
For Use With PWM Synchronous Step-Down Regulator | ||
Kit Classification Evaluation Board | ||
Featured Device ST1S40 | ||
Kit Name Demonstration Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STEVAL-ISA084V1, based on the ST1S40, is an internally compensated 800 kHz fixed-frequency PWM synchronous step-down converter demonstration board. The ST1S40 operates from 4.0 V to 18 V input, while it regulates an output voltage as low as 0.8 V and up to VIN (100% duty-cycle). The ST1S40 integrates 95 mΩ high side switch and 69 mΩ synchronous rectifier allowing very high efficiency with very low output voltages. The peak current mode control with internal compensation delivers a very compact solution with a minimum component count. The device is protected through cycle-by-cycle current limiting in case of overload and is also protected by current foldback function with frequency reduction in case of short-circuit The device is available with an enable on/off function.
Vin: 4 V to 18 V
Vout: 3.3 V
Maximum output current: 4 A
Switching frequency: 800 kHz
Short-circuit: protected
Related links
- STMicroelectronics Demonstration Board Power Management for L6926 for High Efficiency Synchronous Step-Up Regulator
- STMicroelectronics Evaluation Board Power Management for ST1S50 for Fixed-Frequency PWM Synchronous Step-Down Regulator
- STMicroelectronics Demonstration Board Power Management for L7980 for Step-Down Switching Regulator
- STMicroelectronics Demonstration Board Power Management for L5973D for Step-Down Switching Regulator
- STMicroelectronics Demonstration Board Power Management for VIPer06XN for Power Supply
- STMicroelectronics Demonstration Board Power Management for STBB1-APUR for MOSFET Switch
- STMicroelectronics Demonstration Board Power Management for STPM10 for Single-Phase Microprocessor-Based Meter
- STMicroelectronics Demonstration Board Power Management for ST7580 for Power Line Applications
