Infineon Evaluation Board Evaluation Kit
- RS Stock No.:
- 348-870
- Mfr. Part No.:
- SPINDLE2GOTOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
MYR205.20
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR205.20 |
*price indicative
- RS Stock No.:
- 348-870
- Mfr. Part No.:
- SPINDLE2GOTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | Evaluation Kit | |
| Kit Name | Evaluation Board | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function Evaluation Kit | ||
Kit Name Evaluation Board | ||
- COO (Country of Origin):
- DE
Infineon Sensor Development Kit, Sensor Board Classification, Development Kit Function - SPINDLE2GOTOBO1
This analogue I/O module is a vital component for industrial automation systems, specifically designed to integrate into the SIMATIC With dimensions of 125mm x 30mm x 100mm, it offers a compact solution for achieving seamless data acquisition and control. The module operates on a supply voltage of 24V, supporting both analogue input and output functionalities.
Features & Benefits
• Supports 4 analogue inputs and 4 analogue outputs for comprehensive data handling
• 14-bit resolution ensures high precision for both input and output signals
• Incorporates voltage and current input ranges to meet diverse applications
• Maximum output current of 4 to 20mA allows for effective signal transmission
• Capable of functioning under high ambient temperatures up to +40°C
• Allows for cable lengths of up to 100m for flexible installation options
Applications
• Used with I/O systems for automation processes
• Perfect for data acquisition in electrical engineering
• Effective in monitoring and control environments for fast response
• Utilised in integrating temperature-rated processes and devices
• Suitable for industrial machinery requiring precise analogue signals
What input ranges are supported by this module?
The module accommodates various input 5V, and both 4 to 20mA and 0 to 20mA current inputs, providing flexibility for different applications.
How does the device ensure signal accuracy over varying temperatures?
It features minimal temperature error with ±0.1% accuracy relative to input 2% within -20°C to +60°C, ensuring reliable performance under diverse conditions.
What is the maximum allowed length for cable connections?
It supports a maximum cable length of 100m, which is crucial for installations requiring extended distances without signal loss.
What measures are in place to protect the module from electrical interference?
The device integrates interference voltage suppression of up to 40 dB, effectively mitigating the impact of external electromagnetic fields on performance.
Can it function in various installation orientations?
Yes, this module can operate effectively in both horisontal and vertical installations, accommodating various mounting requirements in industrial environments.
Related links
- Infineon Evaluation Board Evaluation Kit
- Infineon Evaluation Board Evaluation Kit KITXMC47RELAXLITEV1TOB01
- Infineon Evaluation Board Evaluation Board
- Infineon Evaluation Board Evaluation Board for TDA38725A for IPOL Single-voltage Regulator TDA38725A
- Infineon Evaluation Board Evaluation Board for TDA38740A for Single Voltage Regulator TDA38740A
- Infineon Evaluation Board Evaluation Board for TDA38640A for Voltage Regulator TDA38640A
- Infineon Evaluation Board Evaluation Board for TDA38725 for IPOL single-voltage regulator TDA38725A
- Infineon Evaluation Board Evaluation Board for DCLINK-DPT for UPS
