Schneider Electric, Altivar 92A 200 → 240 V, Screw Mount EMC Filter, Fast-On 3 Phase
- RS Stock No.:
- 275-6824
- Mfr. Part No.:
- VW3A4407
- Brand:
- Schneider Electric
- RS Stock No.:
- 275-6824
- Mfr. Part No.:
- VW3A4407
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Current Rating | 92A | |
| Maximum Voltage Rating | 200 → 240 V | |
| Mounting Type | Screw Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 3 | |
| Series | Altivar | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Current Rating 92A | ||
Maximum Voltage Rating 200 → 240 V | ||
Mounting Type Screw Mount | ||
Termination Style Fast-On | ||
Number of Phases 3 | ||
Series Altivar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric EMC input filter is an option for variable speed drives of Altivar range and servo drives of Lexium range. It is used to reduce conducted emissions on the line supply below the limits of standards.
Toxic heavy metal free
Mercury free
Mercury free
Related links
- Schneider Electric Screw Mount EMC Filter, Fast-On 3 Phase
- Schneider Electric Screw Mount EMC Filter Single Phase
- Schneider Electric Screw Mount EMC Filter, Fast-On 3 Phase
- Schneider Electric Screw Mount EMC Filter, Fast-On 3 Phase
- Schneider Electric Screw Mount Power Line Filter, Fast-On 3 Phase
- TDK-Lambda 6A 250 V ac Screw, Single Phase
- Schneider Electric SMD EMC Filter, Fast-On 3 Phase
- EPCOS Screw Mount EMC Filter Single Phase

