TDK-Lambda 4A 250 V ac, Through Hole EMC Filter, Pin, Single Phase

Subtotal (1 unit)*

MYR35.48

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +MYR35.48

*price indicative

RS Stock No.:
238-0202
Mfr. Part No.:
RSEG-2004
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Maximum Current Rating

4A

Maximum Voltage Rating

250 V ac

Mounting Type

Through Hole

Termination Style

Pin

Number of Phases

1

COO (Country of Origin):
JP
The TDK-Lambda single phase filter has on-board mounting and rated for 250V and 4A current.

Space savings, due to compact dimensions

Related links