TDK-Lambda 2A 250 V ac, Through Hole EMC Filter, Pin, Single Phase
- RS Stock No.:
- 238-0200
- Mfr. Part No.:
- RSEG-2002
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
MYR36.54
FREE delivery for orders over RM 500.00
In Stock
- Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR36.54 |
*price indicative
- RS Stock No.:
- 238-0200
- Mfr. Part No.:
- RSEG-2002
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Maximum Current Rating | 2A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Through Hole | |
| Termination Style | Pin | |
| Number of Phases | 1 | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Maximum Current Rating 2A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Through Hole | ||
Termination Style Pin | ||
Number of Phases 1 | ||
- COO (Country of Origin):
- JP
The TDK-Lambda single phase filter has on-board mounting and rated for 250V and 2A current.
Space savings, due to compact dimensions
Related links
- TDK-Lambda 1A 250 V ac Pin, Single Phase
- TDK-Lambda 4A 250 V ac Pin, Single Phase
- TDK-Lambda 3A 250 V ac Pin, Single Phase
- TDK-Lambda 6A 250 V ac Pin, Single Phase
- TDK-Lambda 2A 250 V ac Wire Lead, Single Phase
- EPCOS Through Hole EMC Filter Single Phase
- EPCOS Through Hole EMC Filter Single Phase
- EPCOS Through Hole EMC Filter Single Phase
