TDK-Lambda 16A 250 V ac, DIN Rail EMC Filter, Screw, Single Phase

Subtotal (1 unit)*

MYR122.29

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 24 December 2025
  • Plus 1 unit(s) shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR122.29

*price indicative

RS Stock No.:
238-0194
Mfr. Part No.:
RSAN-2016D
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Maximum Current Rating

16A

Maximum Voltage Rating

250 V ac

Mounting Type

DIN Rail

Termination Style

Screw

Number of Phases

1

COO (Country of Origin):
JP
The TDK-Lambda multipurpose single-phase filter is compatible with high-voltage pulse. The amorphous core is used as the common mode coil core which helps prevent devise error. This filter is rated for 250V and 16A current.

DIN rail installation compatible
Self-tightening screws and an open/close type cover make wiring work easier

Related links