TDK-Lambda 40A 250 V ac, Through Hole EMC Filter, Screw, Single Phase

Subtotal (1 unit)*

MYR371.93

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR371.93

*price indicative

RS Stock No.:
238-0197
Mfr. Part No.:
RSAN-2040
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Maximum Current Rating

40A

Maximum Voltage Rating

250 V ac

Mounting Type

Through Hole

Termination Style

Screw

Number of Phases

1

COO (Country of Origin):
JP
The TDK-Lambda multipurpose single-phase filter is compatible with high-voltage pulse. The amorphous core is used as the common mode coil core which helps prevent devise error. This filter is rated for 250V and 40A current.

Self-tightening screws and an open/close type cover make wiring work easier

Related links