Bourns, DR334A 500mA 42 V ac, 80 V dc 10000Hz, Panel Mount Power Line Filter, Single Phase
- RS Stock No.:
- 218-6272
- Mfr. Part No.:
- DR334A-474BE
- Manufacturer:
- Bourns
Bulk discount available
Subtotal (1 tape of 5 units)*
MYR22.25
FREE delivery for orders over RM 500.00
In Stock
- 290 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 370 | MYR4.45 | MYR22.25 |
| 375 - 745 | MYR4.226 | MYR21.13 |
| 750 + | MYR4.018 | MYR20.09 |
*price indicative
- RS Stock No.:
- 218-6272
- Mfr. Part No.:
- DR334A-474BE
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Current Rating | 500mA | |
| Maximum Voltage Rating | 42 V ac, 80 V dc | |
| Mounting Type | Panel Mount | |
| Number of Phases | 1 | |
| Series | DR334A | |
| Operating Frequency | 10000Hz | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Current Rating 500mA | ||
Maximum Voltage Rating 42 V ac, 80 V dc | ||
Mounting Type Panel Mount | ||
Number of Phases 1 | ||
Series DR334A | ||
Operating Frequency 10000Hz | ||
- COO (Country of Origin):
- CN
The Bourns has DR334A series line filter has inductance of 470 uH with 2000 ohms of impedance. This line filter has operating temperature is -40 °C to +135 °C. The material used for the wire is enamelled copper.
This line filter has bifilar windings
Toroid core, self-shielding, low radiation
Wide EMI suppression frequency range
AEC-Q200 compliant
Toroid core, self-shielding, low radiation
Wide EMI suppression frequency range
AEC-Q200 compliant
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Bourns 80 V dc 10000Hz Single Phase
- Siemens 240 V Power Line Filter, Single Phase
- Schurter Chassis Mount Power Line Filter, Single Phase
- TE Connectivity Flange Mount Power Line Filter, Single Phase
- RS PRO 3A 250 V ac Single Phase
- RS PRO 10A 250 V ac Single Phase
- Eaton 18A 260 V ac 60Hz Single Phase
- Schurter DIN Rail Power Line Filter, Single Phase
