Eaton 18A 260 V ac 60Hz, Freestanding Power Line Filter, Single Phase
- RS Stock No.:
- 230-4477
- Mfr. Part No.:
- 269497 DX-LN1-018
- Brand:
- Eaton
Subtotal (1 unit)*
MYR395.33
FREE delivery for orders over RM 500.00
In Stock
- Plus 4 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | MYR395.33 |
*price indicative
- RS Stock No.:
- 230-4477
- Mfr. Part No.:
- 269497 DX-LN1-018
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Maximum Current Rating | 18A | |
| Maximum Voltage Rating | 260 V ac | |
| Mounting Type | Freestanding | |
| Number of Phases | 1 | |
| Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Maximum Current Rating 18A | ||
Maximum Voltage Rating 260 V ac | ||
Mounting Type Freestanding | ||
Number of Phases 1 | ||
Operating Frequency 60Hz | ||
The Eaton main choke works with a rated operating voltage of 260 V AC and 18 A rated operational current. It works with 17 W maximum heat dissipation and 1.63mH inductance.
Single phase
-25 to +40°C operating temperature
IP20 degree of protection
-25 to +40°C operating temperature
IP20 degree of protection
Note
Eaton formerly known as Moeller
Related links
- Roxburgh EMC Freestanding RFI Filter Single Phase
- Roxburgh EMC Panel Mount RFI Filter, Single Phase
- Eaton DX Series Choke for Use with DA1 DE1 71mm Length, 260 V ac
- Eaton DX Series Choke for Use with DC1 DM1 260 V ac
- Eaton DX Series Choke for Use with DA1 DE1 67mm Length, 260 V ac
- Eaton DX Series Choke for Use with DA1 DE1 81mm Length, 260 V ac
- Siemens Panel Mount Power Line Filter, Single Phase
- Roxburgh EMC Panel Mount RFI Filter, Single Phase
