Omron, A1000 RFI Filter
- RS Stock No.:
- 215-8149
- Mfr. Part No.:
- A1000-FIA3044-SE
- Brand:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 215-8149
- Mfr. Part No.:
- A1000-FIA3044-SE
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | A1000 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series A1000 | ||
The Omron A1000 series high performance current vector control, with or without PG provides high starting torque (200% / 0.3 Hz, spd range 1:200 OLV), (200% at 0 r/min, spd range 1:1500 CLV). It has advanced auto-tuning for IM & PM motors and open loop control of PM motors. It has low-noise low carrier technology, screw-less terminals and control terminals with memory backup.
10 years lifetime design
24 VDC control board power supply option
Fieldbus communications: Modbus, Profibus, CANopen,
DeviceNet, ML-II, PROFINET, EtherCAT and EtherNet/IP
Safety embedded: EN954-1 safety cat. 3, stop category 0,
IEC EN 61508 SIL 2 and EN61800-5-1 with EDM
Regenerative solutions as option
24 VDC control board power supply option
Fieldbus communications: Modbus, Profibus, CANopen,
DeviceNet, ML-II, PROFINET, EtherCAT and EtherNet/IP
Safety embedded: EN954-1 safety cat. 3, stop category 0,
IEC EN 61508 SIL 2 and EN61800-5-1 with EDM
Regenerative solutions as option
