Omron 230 V RFI Filter, Single Phase
- RS Stock No.:
- 214-7357
- Mfr. Part No.:
- R88A-FI1S116-SE
- Manufacturer:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 214-7357
- Mfr. Part No.:
- R88A-FI1S116-SE
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Voltage Rating | 230 V | |
| Number of Phases | 1 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Voltage Rating 230 V | ||
Number of Phases 1 | ||
The Omron 1S servo RFI filter has 230v input voltage.it is used for 1.5 kW drives.
It has Improved loop control for overshoot and quick setting time
It has Fast and secure screw-less push-in in all connectors
It has Fast and secure screw-less push-in in all connectors
