Omron 400 V RFI Filter 3 Phase

Stock information currently inaccessible
RS Stock No.:
214-7300
Mfr. Part No.:
Q2-FIA4050-SE
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Maximum Voltage Rating

400 V

Number of Phases

3

Length

343mm

The Omron Q2A footprint RFI filter has 10 A rated current and 400 V DC supply. Used for 40o4,4002 model

It has CE, UL, cUL, EAC and RoHS compliance

Related links